
B88069X6241T902 | |
|---|---|
DigiKey Part Number | 495-5925-2-ND - Tape & Reel (TR) 495-5925-1-ND - Cut Tape (CT) 495-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6241T902 |
Description | GDT 90V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6241T902 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 5 | 22,90000 Kč | 114,50 Kč |
| 10 | 21,12700 Kč | 211,27 Kč |
| 50 | 17,53540 Kč | 876,77 Kč |
| 100 | 16,17760 Kč | 1 617,76 Kč |
| 250 | 14,54044 Kč | 3 635,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,88717 Kč | 10 698,45 Kč |
| 1 800 | 10,95238 Kč | 19 714,28 Kč |
| 2 700 | 10,43733 Kč | 28 180,79 Kč |
| 4 500 | 9,81956 Kč | 44 188,02 Kč |
| 6 300 | 9,81251 Kč | 61 818,81 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |


