
B88069X6201T702 | |
|---|---|
DigiKey Part Number | 495-B88069X6201T702TR-ND - Tape & Reel (TR) 495-B88069X6201T702CT-ND - Cut Tape (CT) 495-B88069X6201T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6201T702 |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6201T702 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1002A090SM | Littelfuse Inc. | 76 612 | F3356CT-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 17,65520 Kč | 882,76 Kč |
| 100 | 16,28810 Kč | 1 628,81 Kč |
| 250 | 14,63980 Kč | 3 659,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,97646 Kč | 9 083,52 Kč |
| 1 400 | 11,95821 Kč | 16 741,49 Kč |
| 2 100 | 11,39721 Kč | 23 934,14 Kč |
| 3 500 | 10,72464 Kč | 37 536,24 Kč |
| 4 900 | 10,30136 Kč | 50 476,66 Kč |
| 7 000 | 9,87956 Kč | 69 156,92 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

