
B88069X5211T253 | |
|---|---|
DigiKey Part Number | 495-B88069X5211T253TR-ND - Tape & Reel (TR) 495-B88069X5211T253CT-ND - Cut Tape (CT) 495-B88069X5211T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5211T253 |
Description | GDT 400V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5211T253 Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer TDK | Tolerance ±25% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 400 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 50 | 16,97060 Kč | 848,53 Kč |
| 100 | 15,65820 Kč | 1 565,82 Kč |
| 250 | 14,07284 Kč | 3 518,21 Kč |
| 500 | 12,97676 Kč | 6 488,38 Kč |
| 1 000 | 11,96151 Kč | 11 961,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,19537 Kč | 25 488,43 Kč |
| 5 000 | 9,45960 Kč | 47 298,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

