
B88069X5010S102 | |
|---|---|
DigiKey Part Number | 495-B88069X5010S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5010S102 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5010S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 48,42200 Kč | 242,11 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 50 | 37,07400 Kč | 1 853,70 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 300 | 30,07403 Kč | 9 022,21 Kč |
| 500 | 28,31958 Kč | 14 159,79 Kč |
| 1 000 | 26,09085 Kč | 26 090,85 Kč |
| 5 000 | 23,62800 Kč | 118 140,00 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


