Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3840T502

DigiKey Part Number
495-5914-2-ND - Tape & Reel (TR)
495-5914-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X3840T502
Description
GDT 90V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
550,98400 Kč254,92 Kč
1047,03600 Kč470,36 Kč
5039,02260 Kč1 951,13 Kč
10035,99690 Kč3 599,69 Kč
25032,34112 Kč8 085,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,31958 Kč14 159,79 Kč
1 00026,09085 Kč26 090,85 Kč
1 50024,86247 Kč37 293,70 Kč
2 50023,62796 Kč59 069,90 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč