Parametric Equivalent
Parametric Equivalent

B88069X2630T502 | |
|---|---|
DigiKey Part Number | B88069X2630T502-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X2630T502 |
Description | GDT 1600V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1600 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,74334 Kč | 25 743,34 Kč |
| Unit Price without VAT: | 25,74334 Kč |
|---|---|
| Unit Price with VAT: | 31,14944 Kč |



