Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2190T502

DigiKey Part Number
495-5905-2-ND - Tape & Reel (TR)
495-5905-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X2190T502
Description
GDT 2500V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2190T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2500 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
549,97000 Kč249,85 Kč
1046,09100 Kč460,91 Kč
5038,24060 Kč1 912,03 Kč
10035,27710 Kč3 527,71 Kč
25031,69284 Kč7 923,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,75284 Kč13 876,42 Kč
1 00025,56863 Kč25 568,63 Kč
1 50024,36520 Kč36 547,80 Kč
2 50023,12358 Kč57 808,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč