
B88069X2190T502 | |
|---|---|
DigiKey Part Number | 495-5905-2-ND - Tape & Reel (TR) 495-5905-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2190T502 |
Description | GDT 2500V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2190T502 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 5 | 49,97000 Kč | 249,85 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 50 | 38,24060 Kč | 1 912,03 Kč |
| 100 | 35,27710 Kč | 3 527,71 Kč |
| 250 | 31,69284 Kč | 7 923,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,75284 Kč | 13 876,42 Kč |
| 1 000 | 25,56863 Kč | 25 568,63 Kč |
| 1 500 | 24,36520 Kč | 36 547,80 Kč |
| 2 500 | 23,12358 Kč | 57 808,95 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

