
B88069X2140T502 | |
|---|---|
DigiKey Part Number | 495-76498-2-ND - Tape & Reel (TR) 495-76498-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2140T502 |
Description | GDT 800V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2140T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 5 | 38,72000 Kč | 193,60 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 50 | 29,64080 Kč | 1 482,04 Kč |
| 100 | 27,34360 Kč | 2 734,36 Kč |
| 250 | 24,56932 Kč | 6 142,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,51792 Kč | 10 758,96 Kč |
| 1 000 | 19,82778 Kč | 19 827,78 Kč |
| 1 500 | 18,89680 Kč | 28 345,20 Kč |
| 2 500 | 17,78027 Kč | 44 450,68 Kč |
| 3 500 | 17,46248 Kč | 61 118,68 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


