
B88069X2090S102 | |
|---|---|
DigiKey Part Number | 495-5850-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2090S102 |
Description | GDT 1200V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2090S102 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 5 | 47,46800 Kč | 237,34 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 50 | 36,33020 Kč | 1 816,51 Kč |
| 100 | 33,51270 Kč | 3 351,27 Kč |
| 300 | 29,47090 Kč | 8 841,27 Kč |
| 500 | 27,75284 Kč | 13 876,42 Kč |
| 1 000 | 25,56863 Kč | 25 568,63 Kč |
| 5 000 | 23,12354 Kč | 115 617,70 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |




