
B88069X1630T602 | |
|---|---|
DigiKey Part Number | 495-5902-2-ND - Tape & Reel (TR) 495-5902-1-ND - Cut Tape (CT) 495-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1630T602 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1630T602 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 48,71600 Kč | 243,58 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 50 | 37,30500 Kč | 1 865,25 Kč |
| 100 | 34,41150 Kč | 3 441,15 Kč |
| 250 | 30,91744 Kč | 7 729,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,49808 Kč | 15 898,85 Kč |
| 1 200 | 24,40965 Kč | 29 291,58 Kč |
| 1 800 | 23,25890 Kč | 41 866,02 Kč |
| 3 000 | 22,48620 Kč | 67 458,60 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

