Gas Discharge Tube 400 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X0820T502

DigiKey Part Number
495-5929-2-ND - Tape & Reel (TR)
495-5929-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X0820T502
Description
GDT 400V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
529,81800 Kč149,09 Kč
1027,50700 Kč275,07 Kč
5022,81640 Kč1 140,82 Kč
10021,05050 Kč2 105,05 Kč
25018,91668 Kč4 729,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,56952 Kč8 284,76 Kč
1 00015,27038 Kč15 270,38 Kč
1 50014,55483 Kč21 832,25 Kč
2 50013,69708 Kč34 242,70 Kč
3 50013,15723 Kč46 050,31 Kč
5 00013,09750 Kč65 487,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč