
B85321A2502W160 | |
|---|---|
DigiKey Part Number | 495-4493-ND |
Manufacturer | |
Manufacturer Product Number | B85321A2502W160 |
Description | CAP FEEDTHRU 600V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 600V 16 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | B85321A2502W160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Voltage - Rated | 600V | |
Current | 16 A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - Threaded Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 117,78000 Kč | 3 117,78 Kč |
| 10 | 2 749,28900 Kč | 27 492,89 Kč |
| 50 | 2 601,57660 Kč | 130 078,83 Kč |
| Unit Price without VAT: | 3 117,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 772,51380 Kč |




