Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
B84776A0004A000
B84776A0004A000

B84776A0004A000

DigiKey Part Number
495-75300-ND
Manufacturer
Manufacturer Product Number
B84776A0004A000
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
B84776A0004A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TDK
Current Rating - Filter
4A
Series
Switch Features
Switch On-Off
Packaging
Bulk
Accomodates a Fuse
Yes (Fuse Not Included)
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades - Module
Features
Front or Rear Side Mount
Current Rating - Appliance Inlet
10A
Fuse Holder, Drawer
Fuse Holder
Voltage Rating - Appliance Inlet
250VAC/DC
Panel Cutout Dimensions
Variable Size
Number of Positions
3
Approval Agency
cUL, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1692,82000 Kč692,82 Kč
24523,31667 Kč12 559,60 Kč
48492,23750 Kč23 627,40 Kč
72475,97181 Kč34 269,97 Kč
Manufacturers Standard Package
Unit Price without VAT:692,82000 Kč
Unit Price with VAT:838,31220 Kč