Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84771M0003A000

DigiKey Part Number
495-B84771M0003A000-ND
Manufacturer
Manufacturer Product Number
B84771M0003A000
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
B84771M0003A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
250VAC/DC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP40
Approval Agency
cUL, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10165,40100 Kč1 654,01 Kč
25152,54640 Kč3 813,66 Kč
60141,20450 Kč8 472,27 Kč
120132,82458 Kč15 938,95 Kč
300122,49953 Kč36 749,86 Kč
540119,75393 Kč64 667,12 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč