
B84771C0015A000 | |
|---|---|
DigiKey Part Number | B84771C0015A000-ND |
Manufacturer | |
Manufacturer Product Number | B84771C0015A000 |
Description | LINE FILTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84771C0015A000 Models |
Category | Current 15 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Bulk | Approval Agency cUL, ENEC, UL |
Part Status Active | Mounting Type Panel Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Single Stage | Inductance 90µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 184,32000 Kč | 1 843,20 Kč |
| 25 | 170,00840 Kč | 4 250,21 Kč |
| 60 | 157,36600 Kč | 9 441,96 Kč |
| 120 | 148,02717 Kč | 17 763,26 Kč |
| 300 | 136,51850 Kč | 40 955,55 Kč |
| 540 | 135,23761 Kč | 73 028,31 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |

