
B84771C0006A000 | |
|---|---|
DigiKey Part Number | 495-B84771C0006A000-ND |
Manufacturer | |
Manufacturer Product Number | B84771C0006A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771C0006A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC/DC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Approval Agency | CSA, cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 174,13600 Kč | 1 741,36 Kč |
| 25 | 160,61800 Kč | 4 015,45 Kč |
| 60 | 148,67983 Kč | 8 920,79 Kč |
| 120 | 139,85542 Kč | 16 782,65 Kč |
| 300 | 128,98230 Kč | 38 694,69 Kč |
| 540 | 126,88819 Kč | 68 519,62 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |


