Parametric Equivalent
Parametric Equivalent

B84244A8008V121 | |
|---|---|
DigiKey Part Number | 495-B84244A8008V121-ND |
Manufacturer | |
Manufacturer Product Number | B84244A8008V121 |
Description | 4-LINE FILTER 8 A 305/530 V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TDK | Current 8 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Converter |
Part Status Active | Approval Agency cURus, ENEC |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3298-8-103-C25-R65 | TE Connectivity Schaffner | 0 | 817-FN3298-8-103-C25-R65-ND | 3 709,36000 Kč | Parametric Equivalent |
| FN3298-8-103-C30-R65 | TE Connectivity Schaffner | 6 | 817-FN3298-8-103-C30-R65-ND | 3 709,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,85000 Kč | 3 267,85 Kč |
| 10 | 2 713,15500 Kč | 27 131,55 Kč |
| Unit Price without VAT: | 3 267,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 954,09850 Kč |



