
B84143B1000S080 | |
|---|---|
DigiKey Part Number | 495-B84143B1000S080-ND |
Manufacturer | |
Manufacturer Product Number | B84143B1000S080 |
Description | LINE FILTER 1KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B1000S080 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 1 kA |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Inductance 130µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 527,59000 Kč | 27 527,59 Kč |
| Unit Price without VAT: | 27 527,59000 Kč |
|---|---|
| Unit Price with VAT: | 33 308,38390 Kč |

