
B84143B0320S080 | |
|---|---|
DigiKey Part Number | 495-4523-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0320S080 |
Description | LINE FILTER 520/300VAC 320A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 320 A 520V, 300V 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0320S080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 320 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 327,70000 Kč | 15 327,70 Kč |
| Unit Price without VAT: | 15 327,70000 Kč |
|---|---|
| Unit Price with VAT: | 18 546,51700 Kč |

