
B84143B0180S080 | |
|---|---|
DigiKey Part Number | 495-4524-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0180S080 |
Description | LINE FILTER 520/300VAC 180A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 520V, 300V 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0180S080 Models |
Category | Current 180 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated AC 520V, 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 723,94000 Kč | 12 723,94 Kč |
| 10 | 12 470,88000 Kč | 124 708,80 Kč |
| Unit Price without VAT: | 12 723,94000 Kč |
|---|---|
| Unit Price with VAT: | 15 395,96740 Kč |

