Three Phase (Delta) EMC/EMI Line Filter 80 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0080R000

DigiKey Part Number
495-B84143A0080R000-ND
Manufacturer
Manufacturer Product Number
B84143A0080R000
Description
LINE FILTER 480V/275VAC 80A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 80 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
B84143A0080R000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Ground/Neutral)
275 V
Manufacturer
TDK
Voltage - Rated AC (Phase to Phase)
480 V
Series
Current
80 A
Packaging
Bulk
Frequency - Operating
50 ~ 60Hz
Part Status
Active
Applications
Inverters, Power Drive Systems
Filter Type
Three Phase (Delta)
Approval Agency
UL
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC
480V, 275V
Termination Style
Terminal Block, Threaded Post (M10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 535,32000 Kč8 535,32 Kč
107 967,42700 Kč79 674,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8 535,32000 Kč
Unit Price with VAT:10 327,73720 Kč