
B84143A0050R106 | |
|---|---|
DigiKey Part Number | 495-4526-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0050R106 |
Description | LINE FILTER 520V/300VAC 50A CHAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 520V, 300V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0050R106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 632,23000 Kč | 3 632,23 Kč |
| 10 | 3 342,56700 Kč | 33 425,67 Kč |
| Unit Price without VAT: | 3 632,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 394,99830 Kč |

