
B84143A0020R106 | |
|---|---|
DigiKey Part Number | 495-4528-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0020R106 |
Description | LINE FILTER 520V/300VAC 20A CHAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 520V, 300V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0020R106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 403,43000 Kč | 2 403,43 Kč |
| 10 | 1 961,42300 Kč | 19 614,23 Kč |
| 25 | 1 920,54440 Kč | 48 013,61 Kč |
| Unit Price without VAT: | 2 403,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 908,15030 Kč |

