Three Phase (Delta) EMC/EMI Line Filter 12 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0012R000

DigiKey Part Number
B84143A0012R000-ND
Manufacturer
Manufacturer Product Number
B84143A0012R000
Description
LINE FILTER 480V/275VAC 12A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 12 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
B84143A0012R000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 275V
Voltage - Rated AC (Phase to Ground/Neutral)
275 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
12 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32 747,93667 Kč8 243,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 747,93667 Kč
Unit Price with VAT:3 325,00337 Kč