


B84115E0000B060 | |
|---|---|
DigiKey Part Number | 495-4532-ND |
Manufacturer | |
Manufacturer Product Number | B84115E0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84115E0000B060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 100µH, L2 - 4.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,17000 Kč | 1 531,17 Kč |
| 16 | 1 198,73625 Kč | 19 179,78 Kč |
| 32 | 1 157,94125 Kč | 37 054,12 Kč |
| Unit Price without VAT: | 1 531,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,71570 Kč |

