
B84113H0000G136 | |
|---|---|
DigiKey Part Number | 495-75248-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000G136 |
Description | LINE FILTER 250VAC/VDC 36A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000G136 Models |
Category | Current 36 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 500µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 942,90000 Kč | 1 942,90 Kč |
| 16 | 1 582,94563 Kč | 25 327,13 Kč |
| 32 | 1 528,90375 Kč | 48 924,92 Kč |
| 112 | 1 454,32295 Kč | 162 884,17 Kč |
| Unit Price without VAT: | 1 942,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 350,90900 Kč |

