
B84111F0000G136 | |
|---|---|
DigiKey Part Number | 495-3485-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000G136 |
Description | LINE FILTER 250VAC/VDC 36A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000G136 Models |
Category | Current 36 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 400µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,67000 Kč | 1 293,67 Kč |
| 24 | 977,15833 Kč | 23 451,80 Kč |
| 48 | 959,19229 Kč | 46 041,23 Kč |
| Unit Price without VAT: | 1 293,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,34070 Kč |

