
B84110A0000A010 | |
|---|---|
DigiKey Part Number | 495-2797-ND |
Manufacturer | |
Manufacturer Product Number | B84110A0000A010 |
Description | LINE FILTER 250VAC/VDC 1A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110A0000A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 200,93000 Kč | 2 009,30 Kč |
| 25 | 185,32840 Kč | 4 633,21 Kč |
| 50 | 174,32960 Kč | 8 716,48 Kč |
| 165 | 156,89321 Kč | 25 887,38 Kč |
| 330 | 148,98591 Kč | 49 165,35 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |



