
B82806D0060A240 | |
|---|---|
DigiKey Part Number | 495-76652-2-ND - Tape & Reel (TR) 495-76652-1-ND - Cut Tape (CT) 495-76652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82806D0060A240 |
Description | P300868 EFD20 POE TRANSFORMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82806D0060A240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.866" L x 1.181" W (22.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 97,95600 Kč | 979,56 Kč |
| 25 | 94,02080 Kč | 2 350,52 Kč |
| 50 | 91,12720 Kč | 4 556,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 77,46688 Kč | 12 394,70 Kč |
| 320 | 75,04816 Kč | 24 015,41 Kč |
| 480 | 73,66448 Kč | 35 358,95 Kč |
| 800 | 71,95228 Kč | 57 561,82 Kč |
| 1 120 | 70,84331 Kč | 79 344,51 Kč |
| 1 600 | 69,68449 Kč | 111 495,18 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

