
B82806D0060A033 | |
|---|---|
DigiKey Part Number | 495-76655-2-ND - Tape & Reel (TR) 495-76655-1-ND - Cut Tape (CT) 495-76655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82806D0060A033 |
Description | P300868 EFD20 POE TRANSFORMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82806D0060A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.866" L x 1.181" W (22.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 97,05300 Kč | 970,53 Kč |
| 25 | 93,15560 Kč | 2 328,89 Kč |
| 50 | 90,28300 Kč | 4 514,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 76,75031 Kč | 12 280,05 Kč |
| 320 | 74,35588 Kč | 23 793,88 Kč |
| 480 | 72,98510 Kč | 35 032,85 Kč |
| 800 | 71,28848 Kč | 57 030,78 Kč |
| 1 120 | 70,19031 Kč | 78 613,15 Kč |
| 1 600 | 69,04195 Kč | 110 467,12 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

