Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
B82805A_Side

B82805A0773A250

DigiKey Part Number
495-7214-2-ND - Tape & Reel (TR)
495-7214-1-ND - Cut Tape (CT)
495-7214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82805A0773A250
Description
XFMR FWD P-P DC/DC CONV 77UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82805A0773A250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VAC
Inductance @ Frequency
77µH @ 50kHz
Frequency
250kHz
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Footprint
0.315" L x 0.378" W (8.00mm x 9.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10109,65200 Kč1 096,52 Kč
25105,23360 Kč2 630,84 Kč
50101,98300 Kč5 099,15 Kč
10098,82080 Kč9 882,08 Kč
25094,76816 Kč23 692,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90080,06958 Kč72 062,62 Kč
1 80077,54107 Kč139 573,93 Kč
2 70076,09489 Kč205 456,20 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč