


B82805A0363A250 | |
|---|---|
DigiKey Part Number | 495-7213-2-ND - Tape & Reel (TR) 495-7213-1-ND - Cut Tape (CT) 495-7213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82805A0363A250 |
Description | XFMR FWD P-P DC/DC CONV 36UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82805A0363A250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 36µH @ 50kHz | |
Frequency | 250kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Footprint | 0.315" L x 0.378" W (8.00mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 109,65200 Kč | 1 096,52 Kč |
| 25 | 105,23360 Kč | 2 630,84 Kč |
| 50 | 101,98300 Kč | 5 099,15 Kč |
| 100 | 98,82080 Kč | 9 882,08 Kč |
| 250 | 94,76816 Kč | 23 692,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 80,06958 Kč | 72 062,62 Kč |
| 1 800 | 77,54107 Kč | 139 573,93 Kč |
| 2 700 | 76,09489 Kč | 205 456,20 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


