
B82801A1333A020 | |
|---|---|
DigiKey Part Number | 495-B82801A1333A020TR-ND - Tape & Reel (TR) 495-B82801A1333A020CT-ND - Cut Tape (CT) 495-B82801A1333A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801A1333A020 |
Description | CURR SENSE XFMR 1:20 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1:20 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 320mOhm Secondary 33 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801A1333A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 33 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 320mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.185" W (3.50mm x 4.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead | |
Weight | 0.006 oz (0.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 58,03800 Kč | 580,38 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 50 | 54,03200 Kč | 2 701,60 Kč |
| 100 | 52,37740 Kč | 5 237,74 Kč |
| 250 | 50,25240 Kč | 12 563,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 43,27828 Kč | 25 966,97 Kč |
| 1 200 | 41,92688 Kč | 50 312,26 Kč |
| 1 800 | 41,15339 Kč | 74 076,10 Kč |
| 3 000 | 40,19626 Kč | 120 588,78 Kč |
| 4 200 | 39,57658 Kč | 166 221,64 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

