Current Sense Transformer 50kHz ~ 1MHz 205 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801A1214A050

DigiKey Part Number
495-B82801A1214A050TR-ND - Tape & Reel (TR)
495-B82801A1214A050CT-ND - Cut Tape (CT)
495-B82801A1214A050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1214A050
Description
CURR SENSE XFMR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50kHz ~ 1MHz 205 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1214A050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
205 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1058,03800 Kč580,38 Kč
2555,72880 Kč1 393,22 Kč
5054,03200 Kč2 701,60 Kč
10052,37740 Kč5 237,74 Kč
25050,25240 Kč12 563,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60043,27828 Kč25 966,97 Kč
1 20041,92688 Kč50 312,26 Kč
1 80041,15339 Kč74 076,10 Kč
3 00040,19626 Kč120 588,78 Kč
4 20039,57658 Kč166 221,64 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč