
B82801A1185A150 | |
|---|---|
DigiKey Part Number | 495-B82801A1185A150TR-ND - Tape & Reel (TR) 495-B82801A1185A150CT-ND - Cut Tape (CT) 495-B82801A1185A150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801A1185A150 |
Description | CURR SENSE XFMR 1:150 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1:150 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 21Ohm Secondary 1.84 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801A1185A150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 1.84 mH | |
ET (Volt-Time) | 43.2VµS | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 21Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 48,37920 Kč | 1 209,48 Kč |
| 50 | 45,61180 Kč | 2 280,59 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 39,95668 Kč | 9 989,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,08220 Kč | 20 449,32 Kč |
| 1 200 | 32,64402 Kč | 39 172,82 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

