
B82790C0513N201 | |
|---|---|
DigiKey Part Number | 495-5756-2-ND - Tape & Reel (TR) 495-5756-1-ND - Cut Tape (CT) 495-5756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0513N201 |
Description | CMC 51UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0513N201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 140mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 37,62840 Kč | 940,71 Kč |
| 50 | 35,47820 Kč | 1 773,91 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 30,94852 Kč | 7 737,13 Kč |
| 500 | 30,22200 Kč | 15 111,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,69099 Kč | 37 036,49 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


