
B82786C0513H002 | |
|---|---|
DigiKey Part Number | 495-B82786C0513H002TR-ND - Tape & Reel (TR) 495-B82786C0513H002CT-ND - Cut Tape (CT) 495-B82786C0513H002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82786C0513H002 |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 17,89020 Kč | 894,51 Kč |
| 100 | 16,86770 Kč | 1 686,77 Kč |
| 250 | 15,60404 Kč | 3 901,01 Kč |
| 500 | 14,71372 Kč | 7 356,86 Kč |
| 1 000 | 14,12304 Kč | 14 123,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,42029 Kč | 68 521,74 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






