
B82747S4423N020 | |
|---|---|
DigiKey Part Number | 495-5749-ND |
Manufacturer | |
Manufacturer Product Number | B82747S4423N020 |
Description | CMC 1.5MH 42A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH 3 Line Common Mode Choke Through Hole 42A DCR 2.6mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747S4423N020 Models |
Category | Current Rating (Max) 42A |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.6mOhm (Typ) |
Series | Voltage Rating - AC 440/250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.677" Dia (68.00mm) |
Number of Lines 3 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Package / Case Radial - 6 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 16 | 509,64313 Kč | 8 154,29 Kč |
| 32 | 480,62813 Kč | 15 380,10 Kč |
| 64 | 468,78922 Kč | 30 002,51 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |



