
B82747S4183N021 | |
|---|---|
DigiKey Part Number | 495-6979-ND |
Manufacturer | |
Manufacturer Product Number | B82747S4183N021 |
Description | CMC 1.8MH 18A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 18A DCR 4.7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747S4183N021 Models |
Category | Current Rating (Max) 18A |
Manufacturer TDK | DC Resistance (DCR) (Max) 4.7mOhm (Typ) |
Series | Voltage Rating - AC 440/250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.677" Dia (68.00mm) |
Number of Lines 3 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 1.8 mH @ 10 kHz | Package / Case Radial - 6 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,35000 Kč | 364,35 Kč |
| 10 | 299,67300 Kč | 2 996,73 Kč |
| 32 | 271,55156 Kč | 8 689,65 Kč |
| 64 | 256,09250 Kč | 16 389,92 Kč |
| 128 | 248,65297 Kč | 31 827,58 Kč |
| Unit Price without VAT: | 364,35000 Kč |
|---|---|
| Unit Price with VAT: | 440,86350 Kč |


