Similar

B82733V2192B001 | |
|---|---|
DigiKey Part Number | 495-7015-ND |
Manufacturer | |
Manufacturer Product Number | B82733V2192B001 |
Description | CMC 15MH 1.9A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 279mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733V2192B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 279mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.610" W (29.00mm x 15.50mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,49700 Kč | 474,97 Kč |
| 25 | 43,50800 Kč | 1 087,70 Kč |
| 100 | 39,12350 Kč | 3 912,35 Kč |
| 336 | 36,46277 Kč | 12 251,49 Kč |
| 672 | 35,54692 Kč | 23 887,53 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |




