
B82733F2232B001 | |
|---|---|
DigiKey Part Number | 495-2787-ND |
Manufacturer | |
Manufacturer Product Number | B82733F2232B001 |
Description | CMC 10MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 188mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733F2232B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 188mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.976" W (26.50mm x 24.80mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 29,54000 Kč | 738,50 Kč |
| 50 | 27,84760 Kč | 1 392,38 Kč |
| 100 | 26,25590 Kč | 2 625,59 Kč |
| 250 | 24,29216 Kč | 6 073,04 Kč |
| 546 | 22,73668 Kč | 12 414,23 Kč |
| 1 092 | 21,44180 Kč | 23 414,45 Kč |
| 2 730 | 20,63949 Kč | 56 345,81 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

