
B82733F2122B001 | |
|---|---|
DigiKey Part Number | 495-5747-ND |
Manufacturer | |
Manufacturer Product Number | B82733F2122B001 |
Description | CMC 39MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 696mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733F2122B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 696mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.976" W (26.50mm x 24.80mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 25 | 34,99120 Kč | 874,78 Kč |
| 50 | 32,98780 Kč | 1 649,39 Kč |
| 100 | 31,10220 Kč | 3 110,22 Kč |
| 280 | 28,50179 Kč | 7 980,50 Kč |
| 560 | 26,87782 Kč | 15 051,58 Kč |
| 1 120 | 25,34796 Kč | 28 389,72 Kč |
| 2 520 | 24,91413 Kč | 62 783,61 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

