Similar

B82732F2601B001 | |
|---|---|
DigiKey Part Number | 495-5746-ND |
Manufacturer | |
Manufacturer Product Number | B82732F2601B001 |
Description | CMC 68MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.97Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732F2601B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.97Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.571" W (24.50mm x 14.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 33,38680 Kč | 834,67 Kč |
| 50 | 31,47600 Kč | 1 573,80 Kč |
| 100 | 29,67650 Kč | 2 967,65 Kč |
| 250 | 27,45868 Kč | 6 864,67 Kč |
| 770 | 24,96417 Kč | 19 222,41 Kč |
| 1 540 | 23,64893 Kč | 36 419,35 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


