15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 430mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82732F2132B001

DigiKey Part Number
495-5745-ND
Manufacturer
Manufacturer Product Number
B82732F2132B001
Description
CMC 15MH 1.3A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 430mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82732F2132B001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
430mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UL, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.571" W (24.50mm x 14.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1036,09600 Kč360,96 Kč
2533,38680 Kč834,67 Kč
5031,47600 Kč1 573,80 Kč
10029,67650 Kč2 967,65 Kč
25027,45868 Kč6 864,67 Kč
77024,96417 Kč19 222,41 Kč
1 54023,64893 Kč36 419,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč