27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731M2701A030

DigiKey Part Number
495-2767-ND
Manufacturer
Manufacturer Product Number
B82731M2701A030
Description
CMC 27MH 700MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731M2701A030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1Ohm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Number of Lines
2
Height (Max)
0.807" (20.50mm)
Inductance @ Frequency
27 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 183
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1036,58100 Kč365,81 Kč
2533,85280 Kč846,32 Kč
5031,91300 Kč1 595,65 Kč
10030,09030 Kč3 009,03 Kč
25027,84044 Kč6 960,11 Kč
80025,23046 Kč20 184,37 Kč
1 60024,03336 Kč38 453,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč