
B82731M2501A030 | |
|---|---|
DigiKey Part Number | 495-2765-ND |
Manufacturer | |
Manufacturer Product Number | B82731M2501A030 |
Description | CMC 47MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731M2501A030 Models |
Category | DC Resistance (DCR) (Max) 2Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.827" L x 0.591" W (21.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 37,18500 Kč | 371,85 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 50 | 32,42620 Kč | 1 621,31 Kč |
| 100 | 30,57210 Kč | 3 057,21 Kč |
| 250 | 28,28672 Kč | 7 071,68 Kč |
| 800 | 25,63401 Kč | 20 507,21 Kč |
| 1 600 | 24,46089 Kč | 39 137,42 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |


