10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731M2112A030

DigiKey Part Number
495-2760-ND
Manufacturer
Manufacturer Product Number
B82731M2112A030
Description
CMC 10MH 1.1A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731M2112A030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
400mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Number of Lines
2
Height (Max)
0.807" (20.50mm)
Inductance @ Frequency
10 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 563
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1037,41500 Kč374,15 Kč
2534,60360 Kč865,09 Kč
5032,62640 Kč1 631,32 Kč
10030,76190 Kč3 076,19 Kč
25028,46276 Kč7 115,69 Kč
80025,79409 Kč20 635,27 Kč
1 60024,63061 Kč39 408,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč