440 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 29A DCR 1.5mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82726S6243A040

DigiKey Part Number
495-6990-ND
Manufacturer
Manufacturer Product Number
B82726S6243A040
Description
CMC 440UH 29A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
440 µH 2 Line Common Mode Choke Through Hole 29A DCR 1.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726S6243A040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
1000V (1kV)
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Approval Agency
UR
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
1.890" Dia x 1.024" L (48.00mm x 26.00mm)
Inductance @ Frequency
440 µH @ 100 kHz
Height (Max)
1.772" (45.00mm)
Current Rating (Max)
29A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1235,25000 Kč235,25 Kč
10193,41400 Kč1 934,14 Kč
25178,94840 Kč4 473,71 Kč
96159,68365 Kč15 329,63 Kč
192152,86536 Kč29 350,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,25000 Kč
Unit Price with VAT:284,65250 Kč