2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 12mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82726S6103N001

DigiKey Part Number
495-6975-ND
Manufacturer
Manufacturer Product Number
B82726S6103N001
Description
CMC 2.2MH 10A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 12mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726S6103N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
12mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.969" L x 0.906" W (50.00mm x 23.00mm)
Height (Max)
1.929" (49.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
10214,09600 Kč2 140,96 Kč
25198,09520 Kč4 952,38 Kč
72181,12528 Kč13 041,02 Kč
144171,00972 Kč24 625,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč